- Home ›
- All Products›
- 1776301-4
1776301-4
TE Connectivity / AMP Brand
503SI04=EUROPA T-BL,FUSE,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
503SI04=EUROPA T-BL,FUSE,10MM
Search Keywords: 17763014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776301-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-2
-
Screw Material:Steel
-
Connector System:Wire-to-Wire
-
Number of Levels:1
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Contact Current Rating (Max):10 A
-
Housing Material:Polyamide 6
-
Centerline (Pitch):.394 in, 10 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Gray
-
Block Style:None
-
Contact Base Material:Brass
-
Thread Size:M3
-
Product Length:1.57 in, 40 mm
-
Mounting Options:3.1mm Diameter Mounting Holes
-
Operating Voltage:400 V
-
Product Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$15.90
200
$9.79
300
$7.74
400 +
$7.61
Click for Quote
Log in
to unlock special pricing