- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776298-8
1776298-8
TE Connectivity / AMP Brand
TSB5000831DSHT=EUROPA T/B,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TSB5000831DSHT=EUROPA T/B,10MM
Search Keywords: 17762988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776298-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 160 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,493
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$14.98
100
$14.76
250
$14.54
400
$14.32
800
$7.56
1,200
$5.20
1,600 +
$5.09
Click for Quote
Log in
to unlock special pricing