- Home ›
- All Products›
- 1776298-3
1776298-3
TE Connectivity / AMP Brand
TSB5000331DSHT=EUROPA T/B,10MM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TSB5000331DSHT=EUROPA T/B,10MM
Product Highlights:
- 10.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.20-3.00; [24-12] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17762983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776298-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Package
-
Color:BROWN
-
Circuit Application:Power
-
Length:26.6 mm
-
Housing Material:Polyamide 6
-
Product Type:Barrier Strip
-
Voltage Rating:250 V
-
Screw Material:Steel
-
Terminal Material:Brass
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Screw Plating Material:Zinc Chromate
-
Mounting Insert:Without
-
Contact Current Rating (Max):30 A
-
Current Rating (Max):30 A
-
Screw Size:M3
-
Screw Plating Finish:Bright
-
Number of Levels:1
-
Connector Mounting Type:Panel Mount
-
Terminal Plating Material:Tin
-
Mounting Ears:Without
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1000
-
Centerline (Pitch):.394 in, 10 mm
-
Operating Temperature Range:-50 – 160 °C, -58 – 320 °F
-
Wire Size:24 – 12 AWG, .2 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.