- Home ›
- All Products›
- 1776297-8
1776297-8
TE Connectivity / AMP Brand
TSB5000831=EUROPA TRM BLK,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB5000831=EUROPA TRM BLK,10MM
Search Keywords: 17762978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776297-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:400
-
Number of Positions:8
-
Housing Material:Polyamide 6
-
Packaging Method:Package
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Screw Material:Steel
-
Connector Mounting Type:Panel Mount
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Centerline (Pitch):.394 in, 10 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Product Orientation:Right Angle
-
Mounting Options:3.1mm Diameter Mounting Holes
-
Contact Base Material:Brass
-
Primary Product Color:Natural
-
Operating Voltage:250 V
-
Block Style:None
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$4.52
600
$2.78
900
$2.20
1,200 +
$2.16
Click for Quote
Log in
to unlock special pricing