- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1776297-2
TE Connectivity / AMP Brand
1776297-2
The 1776297-2 is a 2-position, panel-mount terminal block from the TSB500 series with a 10mm pitch and tunnel-style screw conn ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776297-2 |
| Alias/AKA: | TSB5000231 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1100 |
| Wire Size: | 22 – 10 AWG, .3 – 6 mm² |
| Color: | Natural |
| Packaging Method: | Package |
| Product Type: | Barrier Strip |
| Current Rating (Max): | 40 A |
| Screw Material: | Steel |
| Screw Plating Material: | Zinc Chromate |
| Centerline (Pitch): | .394 in, 10 mm |
| Number of Positions: | 2 |
| Mounting Ears: | Without |
| Terminal Material: | Brass |
| Current Rating: | 30 A |
| Screw Plating Finish: | Bright |
| Packaging Quantity: | 200 |
| Mounting Insert: | Without |
| UL Flammability Rating: | UL 94V-2 |
| Number of Levels: | 1 |
| Length: | 16.6 mm |
| Connector Mounting Type: | Panel |
| Screw Size: | M3 |
| Terminal Plating Material: | Tin |
| Number of Rows: | 1 |