- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1776296-9
TE Connectivity / AMP Brand
1776296-9
The 1776296-9 is a 9-position, panel-mounted terminal block from the TSB500 series, featuring a 10mm pitch and an integrated w ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 9
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776296-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Screw Size: | M3 |
| Terminal Plating Material: | Tin |
| Number of Levels: | 1 |
| Housing Material: | Polyamide 6 |
| Screw Material: | Steel |
| Product Type: | Barrier Strip |
| Number of Rows: | 1 |
| Connector Mounting Type: | Panel |
| Packaging Quantity: | 50 |
| Current Rating (Max): | 30 A |
| Current Rating: | 30 A |
| Screw Plating Finish: | Bright |
| Number of Positions: | 9 |
| Mounting Insert: | Without |
| Terminal Material: | Brass |
| Screw Plating Material: | Zinc Chromate |
| UL Flammability Rating: | UL 94V-2 |
| Centerline (Pitch): | .394 in, 10 mm |
| Mounting Ears: | Without |
| Color: | Natural |
| Wire Size: | 22 – 10 AWG, 22 – 12 AWG, .3 – 3 mm², .3 – 6 mm² |
| Packaging Method: | Package |