Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776296-8

TSB5000831DS=EUROPA T-BLK,10MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB5000831DS=EUROPA T-BLK,10MM
Product Highlights:
  • Terminal Block
  • 10.00 mm Centerline
  • Number of Circuits = 8
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: 17762968
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776296-8
  • Alias/AKA:
    TSB5000831DS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Europa Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    10 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776296-8 RoHS compliant?
Yes, 1776296-8 is RoHS compliant.
What is the lead time for 1776296-8?
The standard lead time for 1776296-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 968
Ships today, if you order in
Manufacturer Stock:
400 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
13 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.49
25
$8.73
50
$8.64
100
$7.54
200
$7.25
300
$6.89
400 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!