- Home ›
- All Products›
- 1776296-5
1776296-5
TE Connectivity / AMP Brand
TSB5000531DS=EUROPA T-BLK,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB5000531DS=EUROPA T-BLK,10MM
Search Keywords: 17762965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776296-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Packaging Method:Package
-
Number of Levels:1
-
Housing Material:Polyamide 6
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):30 A
-
Number of Positions:5
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Circuit Application:Power
-
Screw Material:Steel
-
Centerline (Pitch):.394 in, 10 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Wire Size:22 – 10 AWG, 22 – 12 AWG, .3 – 3 mm², .3 – 6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Options:3.1mm Diameter Mounting Holes
-
Product Length:46.6 mm
-
Operating Voltage:250 V
-
Contact Base Material:Brass
-
Primary Product Color:Natural
-
Thread Size:M3
-
Block Style:None
-
Product Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,125
$5.55
2,250
$2.93
3,375
$2.02
4,500 +
$1.98
Click for Quote
Log in
to unlock special pricing