- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776296-3
1776296-3
TE Connectivity / AMP Brand
TSB5000331DS=EUROPA T-BLK,10MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB5000331DS=EUROPA T-BLK,10MM
Product Highlights:
- 10.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17762963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776296-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-35 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
On Order:
1,976
can ship 6/17/26
Stock lot only:
20
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1.9393
25
$1.7630
250
$1.3890
500
$1.2880
1,000
$1.2000
2,500
$1.1900
5,000
$1.1200
7,500
$1.1140
10,000 +
$1.1090
Click for Quote
Log in
to unlock special pricing