Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776296-2

TSB5000231DS=EUROPA T-BLK,10MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB5000231DS=EUROPA T-BLK,10MM
Product Highlights:
  • Terminal Block
  • 10.00 mm Centerline
  • Number of Circuits = 2
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
Search Keywords: 17762962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776296-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1100
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776296-2 RoHS compliant?
Yes, 1776296-2 is RoHS compliant.
What is the lead time for 1776296-2?
The standard lead time for 1776296-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1737
25
$1.0670
250
$0.9540
500
$0.9330
1,100
$0.9130
3,300
$0.8830
5,500
$0.7280
7,700
$0.7260
11,000 +
$0.6660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!