- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1776295-3
1776295-3
TE Connectivity / AMP Brand
TSB23003DSHT=EUROPA TM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB23003DSHT=EUROPA TM BLK,8MM
Product Highlights:
- 8.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17762953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776295-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Screw Material:Steel
-
Connector Mounting Type:Panel
-
Packaging Method:Package
-
Terminal Plating Material:Tin
-
Mounting Ears:Without
-
Packaging Quantity:2000
-
Product Type:Barrier Strip
-
Number of Rows:1
-
Length:22 mm
-
Current Rating (Max):30 A
-
Screw Size:M3
-
Terminal Material:Brass
-
Number of Positions:3
-
Color:BROWN
-
Operating Temperature Range:-35 – 150 °C
-
UL Flammability Rating:UL 94V-0
-
Mounting Insert:Without
-
Centerline (Pitch):.315 in, 8 mm
-
Wire Size:26 – 12 AWG, .12 – 3.3 mm²
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Polyamide 6
-
Screw Plating Finish:Bright
-
Number of Levels:1
-
Current Rating:30 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,955
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.923
250
$0.826
500
$0.807
2,000
$0.774
4,000
$0.764
6,000
$0.762
8,000
$0.729
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing