- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1776294-8
1776294-8
TE Connectivity / AMP Brand
TSB23008=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB23008=EUROPA TERM BLK,8MM
Search Keywords: 17762948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776294-8
-
Alias/AKA:TSB23008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Screw Size:M3
-
Number of Rows:1
-
Product Type:Barrier Strip
-
Wire Size:24 – 12 AWG, .2 – 3 mm²
-
Color:Natural
-
Number of Levels:1
-
Current Rating (Max):30 A
-
Terminal Material:Brass
-
Packaging Quantity:250
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Polyamide 6
-
Current Rating:30 A
-
Connector Mounting Type:Panel
-
Terminal Plating Material:Tin
-
Screw Plating Material:Zinc Chromate
-
Number of Positions:8
-
Centerline (Pitch):.315 in, 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$4.57
500
$2.81
750
$2.23
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments