- Home ›
- All Products›
- 1776294-3
1776294-3
TE Connectivity / AMP Brand
TSB23003=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB23003=EUROPA TERM BLK,8MM
Product Highlights:
- 8.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.20-3.00; [24-12] mm [AWG]
- Without Wire Protection
- Integrated Fuse = No
Search Keywords: 17762943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776294-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Screw Material:Steel
-
Circuit Application:Power
-
Number of Levels:1
-
Packaging Method:Package
-
Packaging Quantity:250
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Contact Current Rating (Max):30 A
-
Screw Plating Material:Zinc Chromate
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Polyamide 6
-
Wire Size:24 – 12 AWG, .2 – 3 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:None
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Thread Size:M3
-
Contact Base Material:Brass
-
Primary Product Color:Natural
-
Product Length:22 mm
-
Operating Voltage:250 V
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
625
$1.745
1,250
$1.074
1,875
$0.850
2,500 +
$0.833
Click for Quote
Log in
to unlock special pricing