Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776293-8

TSB23008DS=EUROPA TERM BLK,8MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB23008DS=EUROPA TERM BLK,8MM
Product Highlights:
  • 8.00 mm Centerline
  • Number of Circuits = 8
  • Wire Range = 0.12-3.00; [26-12] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
Search Keywords: 17762938
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776293-8
Alias/AKA: TSB23008DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 8 mm
Number of Circuits: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776293-8 RoHS compliant?
Yes, 1776293-8 is RoHS compliant.
What is the lead time for 1776293-8?
The standard lead time for 1776293-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,491
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1700
Order Increment:
50
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.40
500
$7.37
1,000
$7.35
1,700
$7.33
3,400
$3.74
5,100
$2.55
6,800 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!