- Home ›
- All Products›
- 1776293-7
1776293-7
TE Connectivity / AMP Brand
TSB23007DS=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSB23007DS=EUROPA TERM BLK,8MM
Product Highlights:
- 8.00 mm Centerline
- Number of Circuits = 7
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 17762937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776293-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Housing Material:Polyamide 6
-
Number of Levels:1
-
Circuit Application:Power
-
Number of Rows:1
-
Contact Current Rating (Max):30 A
-
Number of Positions:7
-
Packaging Quantity:450
-
Packaging Method:Package
-
Screw Material:Steel
-
Connector System:Wire-to-Wire
-
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-2
-
Wire Size:26 – 12 AWG, .12 – 3.3 mm²
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Temperature Range:-35 – 100 °C, -31 – 212 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Options:2.8mm Diameter Mounting Holes
-
Product Orientation:Right Angle
-
Product Length:54 mm
-
Thread Size:M3
-
Operating Voltage:250 V
-
Contact Base Material:Brass
-
Block Style:None
-
Primary Product Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
563
$8.61
1,125
$4.55
1,688
$3.13
2,250 +
$3.06
Click for Quote
Log in
to unlock special pricing