Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776293-6

TSB23006DS=EUROPA TERM BLK,8MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TSB23006DS=EUROPA TERM BLK,8MM
Product Highlights:
  • Terminal Block
  • 8.00 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 0.12-3.00; [26-12] mm [AWG]
  • With Wire Protection
Search Keywords: 17762936
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776293-6
Alias/AKA: TSB23006DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Europa Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 8 mm
Number of Circuits: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 12-26 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776293-6 RoHS compliant?
Yes, 1776293-6 is RoHS compliant.
What is the lead time for 1776293-6?
The standard lead time for 1776293-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,353
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.57
50
$3.69
250
$3.15
500
$3.03
1,000
$2.60
2,500
$2.53
5,000
$2.52
7,500 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!