- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776293-5
1776293-5
TE Connectivity / AMP Brand
TSB23005DS=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TSB23005DS=EUROPA TERM BLK,8MM
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 5
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: 17762935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776293-5
-
Alias/AKA:TSB23005DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,087
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1.96
100
$1.84
250
$1.79
500
$1.74
1,000
$1.71
2,500
$1.66
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing