- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776293-4
TE Connectivity / AMP Brand
1776293-4
Panel Mount Barrier Terminal Block - 1 Row - 4 Positions - 22 AWG - 12 AWG - 8 mm - 30 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- 8.00 mm Centerline
- Number of Circuits = 4
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776293-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-35 to 100 °C