- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776293-1
1776293-1
TE Connectivity / AMP Brand
TSB23001DS=EUROPA TERM BLK,8MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
TSB23001DS=EUROPA TERM BLK,8MM
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 1
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: 17762931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776293-1
-
Alias/AKA:TSB23001DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-35 to 100 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30,855
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.3029
1,000
$0.2754
3,000
$0.2673
5,000
$0.2620
8,000
$0.2581
15,000
$0.2383
25,000 +
$0.2347
Click for Quote
Log in
to unlock special pricing