- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776280-4
1776280-4
TE Connectivity / AMP Brand
Conn Eurostyle Block PL 4 POS 5mm Screw RA Cable Mount 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block PL 4 POS 5mm Screw RA Cable Mount 10A/Contact
Search Keywords: 17762804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776280-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:PL3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.346
100
$1.294
250
$1.260
500
$1.234
1,000
$1.208
2,500
$1.174
5,000
$0.983
7,500 +
$0.970
Click for Quote
Log in
to unlock special pricing