Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776280-1

8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Search Keywords: 17762801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776280-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 4 mm
Number of Contacts: 8
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776280-1 RoHS compliant?
Yes, 1-776280-1 is RoHS compliant.
What is the lead time for 1-776280-1?
The standard lead time for 1-776280-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
On Order:
442   can ship 12/14/26
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.22
36
$8.86
72
$8.79
108
$8.41
252
$6.60
504
$6.34
1,008 +
$6.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!