Image is representational - see mfr. specs

Vertical Term Blk Side Wire En

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Vertical Term Blk Side Wire En
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 17762758
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776275-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Base Material:
    Brass
  • Stacked Levels:
    Without
  • Screw Material:
    Steel
  • Packaging Quantity:
    400
  • Terminal Block Connector Type:
    Header
  • Housing Material:
    PA 66
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    7 A
  • Number of Positions:
    8
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Wire Protection:
    With
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Wire Size:
    26 – 18 AWG, .12 – .9 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Product Orientation:
    Vertical
  • Wire Entry Angle:
    90°
  • Termination Post & Tail Length:
    .165 in, 4.2 mm
  • Operating Voltage:
    250 VAC
  • Primary Product Color:
    Blue
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Wire Entry Location:
    Side
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.27
100
$1.84
400
$1.76
800
$1.69
1,200
$1.62
2,800
$1.57
5,200
$1.31
7,600 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!