- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776275-4
TE Connectivity / AMP Brand
1776275-4
Vertical Term Blk Side Wire En
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Blue
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776275-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.5 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7/Contact A |
| Wire Size: | 18-26 AWG |
| Operating Temperature: | -55 to 105 °C |