Image is representational - see mfr. specs

8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2
Search Keywords: 17762752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-776275-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Wire Size:
    18-26 AWG
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,234
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.67
25
$9.65
45
$9.62
90
$7.21
135
$6.73
180 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!