- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177627-1
177627-1
TE Connectivity / AMP Brand
The 177627-1 is a natural-colored, single-circuit receptacle housing from the Mark II 250 Series, designed for Positive Lock F ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 177627-1 is a natural-colored, single-circuit receptacle housing from the Mark II 250 Series, designed for Positive Lock FASTON terminals.
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 1776271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45,011
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0688
3,000
$0.0613
8,000
$0.0602
25,000
$0.0595
50,000
$0.0592
100,000
$0.0589
150,000
$0.0586
250,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT