Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776267-2

14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2
Search Keywords: 17762672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776267-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776267-2 RoHS compliant?
Yes, 1-776267-2 is RoHS compliant.
What is the lead time for 1-776267-2?
The standard lead time for 1-776267-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.67
10
$18.62
25
$18.58
45
$18.53
90
$11.40
135
$9.03
180 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!