- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-776267-1
TE Connectivity / AMP Brand
1-776267-1
Rectangular Power Connector - Right Angle - 14 Contacts - AMPSEAL Series - PCB Mount - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 14
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- With Gasket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-776267-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 4 mm |
| Number of Contacts: | 14 |
| Maximum Current Rating: | 10/Contact A |
| Termination Method: | Solder |