Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776266-8

Vert Side Wire Entry, 5.0mm, G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Vert Side Wire Entry, 5.0mm, G
Search Keywords: 17762668
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776266-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1776266-8 RoHS compliant?
Yes, 1776266-8 is RoHS compliant.
What is the lead time for 1776266-8?
The standard lead time for 1776266-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,453
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$4.82
250
$4.80
500
$4.79
800
$4.78
1,600
$2.54
2,400
$1.78
3,200 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!