Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776266-1

14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Search Keywords: 17762661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776266-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776266-1 RoHS compliant?
Yes, 1-776266-1 is RoHS compliant.
What is the lead time for 1-776266-1?
The standard lead time for 1-776266-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 396
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.66
10
$16.62
25
$16.58
45
$16.53
90
$10.17
135
$8.06
180 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!