- Home ›
- All Products›
- 1776263-9
1776263-9
TE Connectivity / AMP Brand
Term Blk, 90 degree, stacking
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Term Blk, 90 degree, stacking
Search Keywords: 17762639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776263-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):10 A
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:130
-
Stacking Configuration:Side Stackable
-
Number of Positions:8
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Housing Material:Nylon or Polyester
-
Wire Protection:With
-
Screw Material:Steel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 – 16 AWG, .2 – 1.4 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Thread Size:M2.6
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Blue
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
98
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
98
$11.76
195
$7.27
293
$5.75
390 +
$5.63
Click for Quote
Log in
to unlock special pricing