- Home ›
- All Products›
- 1776263-7
1776263-7
TE Connectivity / AMP Brand
Term Blk, 90 degree, stacking
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Term Blk, 90 degree, stacking
Search Keywords: 17762637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776263-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Wire Protection:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Plug
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):10 A
-
Number of Rows:1
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Nylon or Polyester
-
Screw Material:Steel
-
Packaging Quantity:150
-
Number of Positions:7
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:24 – 16 AWG, .2 – 1.4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Primary Product Color:Blue
-
Thread Size:M2.6
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$9.13
225
$5.64
338
$4.46
450 +
$4.37
Click for Quote
Log in
to unlock special pricing