Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776263-3

Term Blk, 90 degree, stacking

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Term Blk, 90 degree, stacking
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Blue
  • Not Side Stackable
Search Keywords: 17762633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776263-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776263-3 RoHS compliant?
Yes, 1776263-3 is RoHS compliant.
What is the lead time for 1776263-3?
The standard lead time for 1776263-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
18 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,050
$3.19
2,100
$1.69
3,150
$1.19
4,200 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!