- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776263-2
1776263-2
TE Connectivity / AMP Brand
Term Blk, 90 degree, stacking
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Term Blk, 90 degree, stacking
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Blue
- Not Side Stackable
Search Keywords: 17762632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
107
MOQ for out of Stock Qty:
107
18 Weeks
can ship
10/5/26