Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776262-2

14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2
Search Keywords: 17762622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776262-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 4 mm
Number of Contacts: 14
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776262-2 RoHS compliant?
Yes, 1-776262-2 is RoHS compliant.
What is the lead time for 1-776262-2?
The standard lead time for 1-776262-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,211
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.35
36
$6.86
72
$6.71
108
$6.46
252
$6.44
504
$5.68
1,008 +
$5.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!