- Home ›
- All Products›
- 1776261-6
1776261-6
TE Connectivity / AMP Brand
Bd Mt Screwless, 5.0mm, Side W
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Bd Mt Screwless, 5.0mm, Side W
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 17762616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776261-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Positions:6
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):10 A
-
Lever Color:Orange
-
Stacked Levels:Without
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:150
-
Housing Material:NY - FR15
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.13 in, 3.2 mm
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$8.99
900
$4.76
1,350
$3.35
1,800 +
$3.28
Click for Quote
Log in
to unlock special pricing