- Home ›
- All Products›
- 1776260-9
1776260-9
TE Connectivity / AMP Brand
Bd Mt Screwless, 5.08mm Top Wi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Bd Mt Screwless, 5.08mm Top Wi
Search Keywords: 17762609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776260-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stacked Levels:Without
-
Wire Protection:With
-
Packaging Quantity:100
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):10 A
-
Number of Positions:9
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Housing Material:NY - FR15
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-In
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Green
-
Wire Entry Angle:180°
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$19.15
400
$10.14
600
$7.14
800 +
$6.99
Click for Quote
Log in
to unlock special pricing