- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776260-3
1776260-3
TE Connectivity / AMP Brand
Bd Mt Screwless, 5.08mm Top Wi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Bd Mt Screwless, 5.08mm Top Wi
Search Keywords: 17762603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776260-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,930
Can Ship immediately
On Order:
3,000
can ship 7/20/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
10
$2.73
250
$1.89
500
$1.76
750
$1.71
1,500
$1.67
2,250
$1.66
3,000 +
$1.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments