- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776260-2
1776260-2
TE Connectivity / AMP Brand
Bd Mt Screwless, 5.08mm Top Wi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Bd Mt Screwless, 5.08mm Top Wi
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 17762602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776260-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,465
Ships today, if you order in
Minimum Order Quantity:
25
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$0.970
350
$0.898
700
$0.880
1,050
$0.868
2,800
$0.842
5,250
$0.706
7,700
$0.697
10,150 +
$0.618
Click for Quote
Log in
to unlock special pricing