- Home ›
- All Products›
- 1776259-9
1776259-9
TE Connectivity / AMP Brand
PCB mount screwless top wire entry terminal block. 9 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB mount screwless top wire entry terminal block. 9 POSITION
Search Keywords: 17762599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776259-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:NY - FR15
-
Connector Mounting Type:Board Mount
-
Stacked Levels:Without
-
Contact Base Material:Brass
-
Packaging Quantity:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):10 A
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Number of Positions:9
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.13 in, 3.1 mm
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-In
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Wire Entry Angle:180°
-
Operating Voltage:300 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$18.25
400
$9.66
600
$6.80
800 +
$6.66
Click for Quote
Log in
to unlock special pricing