- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776259-8
1776259-8
TE Connectivity / AMP Brand
PCB mount screwless top wire entry terminal block. 8 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB mount screwless top wire entry terminal block. 8 POSITION
Search Keywords: 17762598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776259-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$7.83
50
$7.65
110
$7.54
330
$7.34
550
$5.41
1,100 +
$4.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments