Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776259-4

PCB mount screwless top wire entry terminal block. 4 POSITION

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
PCB mount screwless top wire entry terminal block. 4 POSITION
Search Keywords: 17762594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776259-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776259-4 discontinued?
Yes, 1776259-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1776259-4 RoHS compliant?
Yes, 1776259-4 is RoHS compliant.
What is the lead time for 1776259-4?
The standard lead time for 1776259-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,397
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.419
50
$3.657
100
$3.623
200
$3.102
400
$3.087
600
$3.071
800 +
$3.056
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!