Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776259-3

PCB mount screwless top wire entry terminal block. 3 POSITION

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
PCB mount screwless top wire entry terminal block. 3 POSITION
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 17762593
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776259-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776259-3 RoHS compliant?
Yes, 1776259-3 is RoHS compliant.
What is the lead time for 1776259-3?
The standard lead time for 1776259-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,029
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.53
100
$1.37
250
$1.33
500
$1.31
1,000
$1.28
2,500
$1.26
5,000
$1.08
7,500 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!