- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776259-2
1776259-2
TE Connectivity / AMP Brand
PCB mount screwless top wire entry terminal block. 2 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB mount screwless top wire entry terminal block. 2 POSITION
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 17762592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776259-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,716
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.021
350
$0.893
700
$0.874
1,050
$0.872
2,800
$0.856
5,250
$0.720
7,700
$0.701
10,150 +
$0.638
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments