- Home ›
- All Products›
- 1776253-2
1776253-2
TE Connectivity / AMP Brand
R/A Top Wire Entry, 3.5mm, HT,
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
R/A Top Wire Entry, 3.5mm, HT,
Search Keywords: 17762532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776253-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:NY - FR15
-
Screw Material:Steel
-
Wire Protection:With
-
Connector Mounting Type:Board Mount
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7 A
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Stacked Levels:Without
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Wire Size:26 – 18 AWG, .12 – .9 mm²
-
Termination Post & Tail Length:.173 in, 4.4 mm
-
Wire Entry Location:Top
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Blue
-
Product Orientation:Vertical
-
Operating Voltage:250 VAC
-
Wire Entry Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.5523
4,000
$0.3399
6,000
$0.2691
8,000 +
$0.2637
Click for Quote
Log in
to unlock special pricing