Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776252-3

45 degree wire inlet, 5.0mm, H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
45 degree wire inlet, 5.0mm, H
Search Keywords: 17762523
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776252-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Type: Eurostyle Block
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776252-3 RoHS compliant?
Yes, 1776252-3 is RoHS compliant.
What is the lead time for 1776252-3?
The standard lead time for 1776252-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,104
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$1.0400
700
$0.7803
1,050
$0.7283
1,400 +
$0.7140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!