Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776252-2

45 degree wire inlet, 5.0mm, H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
45 degree wire inlet, 5.0mm, H
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 17762522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776252-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Eurostyle Block
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776252-2 RoHS compliant?
Yes, 1776252-2 is RoHS compliant.
What is the lead time for 1776252-2?
The standard lead time for 1776252-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,038
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
32 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.132
250
$1.129
500
$1.126
1,000
$1.123
2,000
$0.691
3,000
$0.547
4,000 +
$0.536
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!