- Home ›
- All Products›
- 1776249-5
1776249-5
TE Connectivity / AMP Brand
JC6-P106-04=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-P106-04=JC6 ASSEMBLY
Search Keywords: 17762495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776249-5
-
Alias/AKA:JC6-P106-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Number of Rows:1
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Packaging Quantity:270
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc Chromate
-
Mounting Options:None
-
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Bottom Termination Type:Printed Circuit Pin
-
Circuit Application:Power
-
Packaging Method:Package
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):20 A, 5 A
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
-
Operating Voltage:300 V, 600 V
-
Thread Size:6-32
-
Block Style:Flat Bottom with standoffs
-
Product Length:1.561 in, 39.65 mm
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
540
$7.63
1,080
$4.04
1,620
$2.84
2,160 +
$2.78
Click for Quote
Log in
to unlock special pricing