- Home ›
- All Products›
- 1776244-9
1776244-9
TE Connectivity / AMP Brand
Vert Side Wire Entry, 5.0mm, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Vert Side Wire Entry, 5.0mm, B
Search Keywords: 17762449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776244-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Zinc Chromate
-
Stacking Configuration:Side Stackable
-
Number of Positions:9
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:200
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):10 A
-
Stacked Levels:Without
-
Housing Material:NY - FR15
-
Contact Base Material:Brass
-
Wire Protection:With
-
Number of Rows:1
-
Screw Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Primary Product Color:Blue
-
Wire Entry Location:Side
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
400
$3.61
800
$2.22
1,200
$1.76
1,600 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments