Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776244-6

Vert Side Wire Entry, 5.0mm, B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Vert Side Wire Entry, 5.0mm, B
Search Keywords: 17762446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776244-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 6
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1776244-6 RoHS compliant?
Yes, 1776244-6 is RoHS compliant.
What is the lead time for 1776244-6?
The standard lead time for 1776244-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,658
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
32 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.65
100
$2.64
250
$2.63
600
$2.62
1,200
$1.62
1,800
$1.27
2,400 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!