- Home ›
- All Products›
- 1776244-5
TE Connectivity / AMP Brand
1776244-5
Vert Side Wire Entry, 5.0mm, B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776244-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Contact Base Material: | Brass |
| Contact Current Rating (Max): | 10 A |
| Number of Positions: | 5 |
| Screw Material: | Steel |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Terminal Block Connector Type: | Header |
| Connector System: | Wire-to-Board |
| Stacked Levels: | Without |
| Connector Mounting Type: | Board Mount |
| Housing Material: | NY - FR15 |
| Contact Mating Area Plating Material: | Tin |
| Screw Plating Material: | Zinc Chromate |
| Stacking Configuration: | Side Stackable |
| Wire Protection: | With |
| Number of Rows: | 1 |
| Packaging Quantity: | 300 |
| Wire Size: | 22 – 14 AWG, .3 – 2 mm² |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Circuit Application: | Power & Signal |
| Product Orientation: | Vertical |
| Wire Entry Angle: | 90° |
| Wire Entry Location: | Side |
| Primary Product Color: | Blue |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Operating Voltage: | 300 VAC |